DN-81003-01 | DIGITUS
Transceiver, simplex LC, 1.25 Gbps, 20 km, SFP, singlemode, silver, DN-81003-01
Order No.: 73F9139
EAN: 4016032391562
MPN:
DN-81003-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4212 € *
Available in 7 Days: 66 pcs. - if ordered today
Total Price:
18.42 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4212 €
10 pcs.
17.0051 €
*incl. VAT plus shipping costs
Subject to prior sale
Transceiver module, DN-81003-01, DIGITUS
This mini GBIC (SFP) transceiver module offers highest quality and reliability. Whether from switch to switch, converter to switch, converter to converter or any else application this product makes possible a flexible usage of the fiber technology.
Features
- HP compatible
- HP-Aruba compatible
- Compliant to IEEE 802.3z Gigabit Standard
- Easy plug-and-play installation
- Safe fast-locking mechanism
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transceiver | |
| Version | simplex LC, 1.25 Gbps, 20 km | |
| Connection | plug-in connection | |
| Category | SFP | |
| Chamfer type | singlemode | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |