DN-81002 | DIGITUS
Transceiver, duplex LC, 1.25 Gbps, 80 km, SFP, singlemode, black, DN-81002
Order No.: 73F9115
EAN: 4016032305675
MPN:
DN-81002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.9415 € *
Available in 7 Days: 40 pcs. - if ordered today
Total Price:
56.94 € *
Price list
Quantity
Price per unit*
1 pcs.
56.9415 €
5 pcs.
52.5623 €
*incl. VAT plus shipping costs
Subject to prior sale
Transceiver module, DN-81002, DIGITUS
The DIGITUS mini GBIC (SFP) transceiver module offers highest quality and reliability. Whether from switch to switch, converter to switch, converter to converter or any else application this product makes possible a flexible usage of the fiber technology.
Features
- High quality and excellent reliability
- Compliant to IEEE 802.3z Gigabit Standard
- Class 1 laser product compliant with EN 60825-1
- Easy plug-and-play installation
- Safe fast-locking mechanism
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transceiver | |
| Version | duplex LC, 1.25 Gbps, 80 km | |
| Category | SFP | |
| Chamfer type | singlemode | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |