DN-948070-1 | DIGITUS

Fttx installation kit, LC/APC to LC/APC, 70 m, DN-948070-1

Order No.: 98F2313
EAN: 4016032500810
MPN:
DN-948070-1
DN-948070-1 DIGITUS Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.2351 € *
Available in 7 Days: 139 pcs. - if ordered today
Total Price:
37.24 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2351 €
10 pcs.
34.4862 €
*incl. VAT plus shipping costs
Subject to prior sale

Fttx - Installation Kit, DN-948070-1, DIGITUS

The growing demand for extending the fiber optic network into the home requires products that enable simple and efficient installation of this network. The Digitus FTTH installation kit is a solution that makes it easy to extend and complete the fiber optic network in the home. The simplicity of the installation results from the fact that the product is supplied with all the necessary components, thus eliminating the need to search for the components for the installation individually. The junction box can be mounted in the intended location and connection to the router is made easier as the LC/APC connectors are already included. The integrated fiber drop cable can then be pulled to make the connection to the house handover point, which is mounted in the building as the entry point for the fiber network. It provides additional connections and splicing options to meet the requirements for scaling the number of fiber connections.

Features

  • Short installation time within the residential unit
  • FTTH drop cables are already assembled with LC/APC connectors on one side
  • The open end can simply be pulled in or laid up to the house distribution board
  • Surface mounting of the box for optimized, secure installation of patch cables
  • Integrated, captive laser protection on the LC APC couplings
  • Sturdy pulling eye for pulling the cable into conduit systems
Technical specifications
Filter Property Value
Product type Fttx installation kit
Connection (1) LC/APC
Connection (2) LC/APC
Cable length 70 m
Cable type I-V(ZN)H
Material LSOH
Colour white
Logistics
Property Value
Customs tariff number 90330090
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back