DK-3901LCA-10 | DIGITUS
Drop cable, LC/APC to LC/APC, 10 m, singlemode, DK-3901LCA-10
NCNR (non cancelable / non returnable)
FTTH Pre-assembled drop cable, DK-3901LCA-10, DIGITUS
The blow-in cable is a specialized fiber optic cable designed for efficient and fast installation using air pressure blow-in technology in microducts. This cable comes with factory pre-terminated polished connectors, eliminating the need for on-site splicing and significantly reducing installation time and potential points of failure. It enables fast and uninterrupted installation of fiber optic connections to homes and businesses. It ensures high-quality, fast and low-latency connections within complex network infrastructures. The cable offers a future-proof solution for modern fiber optic networks by optimally combining efficiency, reliability and scalability. By using pre-terminated, blow-in technology, installers and network operators can significantly reduce installation times while ensuring long-term stable performance in demanding broadband applications.
Features
- Pre-assembled with high-performance connectors - no splicing or on-site assembly required
- Bend-insensitive fiber ensures reliable performance even in tight installation areas with minimal signal loss
- Compact design enables air-assisted blow-in installation in microducts
- Ideal for FTTH network expansion and last-mile connections
| Filter | Property | Value |
|---|---|---|
| Product type | drop cable | |
| Connection (1) | LC/APC | |
| Connection (2) | LC/APC | |
| Cable length | 10 m | |
| Chamfer type | singlemode | |
| Material | PE | |
| Colour | white |
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |