DK-2933A-20-LCA-SX | DIGITUS

FO patch cable, LC/APC to LC/APC, 20 m, G657A2, singlemode 9/125 µm, DK-2933A-20-LCA-SX

Order No.: 98F2307
EAN: 4016032501183
MPN:
DK-2933A-20-LCA-SX
DK-2933A-20-LCA-SX DIGITUS Fiber Optic Patch Cables, Pigtails Image 1
DK-2933A-20-LCA-SX DIGITUS Fiber Optic Patch Cables, Pigtails Image 2
DK-2933A-20-LCA-SX DIGITUS Fiber Optic Patch Cables, Pigtails Image 3
DK-2933A-20-LCA-SX DIGITUS Fiber Optic Patch Cables, Pigtails Image 4
DK-2933A-20-LCA-SX DIGITUS Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.1931 € *
Available in 7 Days: 40 pcs. - if ordered today
Total Price:
23.19 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1931 €
10 pcs.
20.7893 €
*incl. VAT plus shipping costs
Subject to prior sale

Fiber optic patch cable, DK-2933A-20-LCA-SX, DIGITUS

An armored patch cord is a high-performance fiber optic cable designed for superior durability, enhanced protection and reliable signal transmission in various demanding environments. Unlike standard fiber optic cables, the armored version has a protective layer that shields the delicate fiber core from mechanical stress and external hazards such as crushing, bending and rodent damage. Despite the armoring, the cable remains relatively light and flexible, making it easier to lay and install in tight spaces. It is ideal for FTTH, industrial automation and enterprise network applications. It is the perfect choice when both protection and performance are important, providing a robust yet flexible solution for high-speed fiber optic networks.

Features

  • Compact and flexible design
  • Improved mechanical strength
  • Reliable signal transmission
  • Ideal for harsh environments
Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC/APC
Connection (2) LC/APC
Cable length 20 m
Category G657A2
Chamfer type singlemode 9/125 µm
Material LSZH
Colour white
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes