DK-2922A-05-SCA-SX | DIGITUS
FO patch cable, SC/APC to SC/APC, 5 m, G657A2, singlemode 9/125 µm, DK-2922A-05-SCA-SX
NCNR (non cancelable / non returnable)
Fiber optic patch cable, DK-2922A-05-SCA-SX, DIGITUS
An armored patch cord is a high-performance fiber optic cable designed for superior durability, enhanced protection and reliable signal transmission in various demanding environments. Unlike standard fiber optic cables, the armored version has a protective layer that shields the delicate fiber core from mechanical stress and external hazards such as crushing, bending and rodent damage. Despite the armoring, the cable remains relatively light and flexible, making it easier to lay and install in tight spaces. It is ideal for FTTH, industrial automation and enterprise network applications. It is the perfect choice when both protection and performance are important, providing a robust yet flexible solution for high-speed fiber optic networks.
Features
- Compact and flexible design
- Improved mechanical strength
- Reliable signal transmission
- Ideal for harsh environments
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | SC/APC | |
| Connection (2) | SC/APC | |
| Cable length | 5 m | |
| Category | G657A2 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | LSZH | |
| Colour | white |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |