DN-91411-24 | DIGITUS
Patch panel, 24 x DN-93615, horizontal, 1 row, (W x H) 483 x 44 mm, black, DN-91411-24
NCNR (non cancelable / non returnable)
Modular Patch Panel, DN-91411-24, DIGITUS
The Modular Patch Panel, 24-port, is a robust, rack-mountable 19-inch panel with 24 CAT 6A Keystone modules (DN-93615) - ready for immediate, fast and efficient installation. It offers easy management and enables flexible network configurations thanks to its modular design. With fully matched CAT 6A Keystone modules included, there is no need for separate procurement or compatibility checks. An integrated cable management strip ensures order and stability, while the earthing connection provides additional safety. This complete solution optimizes rack space, reduces installation time and simplifies project planning - ideal for professional installers and demanding IT environments.
Features
- All-in-one convenience - Simplifies purchasing and inventory by combining patch panel and keystones in a single, ready-to-install package
- Time-saving installation - pre-matched components eliminate compatibility problems and speed up commissioning
- Professional presentation - Supplied as a neatly packaged combo pack, ideal for installers and projects that require a quick and clean implementation
- More value for less - The complete solution is cheaper than buying patch panels and keystones individually
| Filter | Property | Value |
|---|---|---|
| Product type | patch panel | |
| Connection | 24 x DN-93615 | |
| Arrangement | horizontal, 1 row | |
| Width | 483 mm | |
| Height | 44 mm | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 83024900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |