F/PCW-04A | Digisound
Miniature speaker, 16 Ω, 83 dB, 1.5 VDC, 70 mA, black, F/PCW-04A
Order No.: 38M180
EAN: 4099891542467
MPN:
F/PCW-04A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3209 € *
Available: 797 pcs.
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3209 €
50 pcs.
1.1662 €
250 pcs.
1.0115 €
1000 pcs.
0.8806 €
2500 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature speakers, type Digisound F/PCW-04 A.
With side horn, for PCB mounting; Grid: 6.5 mm. Operating voltage: 1.0 to 2.0 V. Rated voltage: 1.5 V. Current consumption: max. 70 mA. Frequency: 2.048 kHz. Frequency range: up to 5000 Hz. Sound pressure level: min. 80 dB. Coil impedance: 16 ohm. Coil resistance: 6.5 ohm (±1.0 ohm). Operating temperatures: –25 to +70 °C. Dimensions: D 12.0/13.7, H 7.5 mm. Weight: 2.0 g.
Type: F/PCW–04A, speaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | miniature speaker | |
| Impedance | 16 Ω | |
| Sound pressure level | 83 db | |
| Voltage | 1.5 VDC | |
| Rated current | 70 mA | |
| Colour | black | |
| Resonance frequency | 2048 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |