F/DGX12 | Digisound

Signal transmitter, 240 Ω, 85 dB, 12 VDC, 40 mA, black, F/DGX12

Order No.: 36M652
EAN: 4099891542221
MPN:
F/DGX12
F/DGX12 Digisound Acoustic Signal Transmitters Image 1
F/DGX12 Digisound Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Next delivery: 500 pcs. on 2026-08-17
Total Price:
16.18 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6184 €
50 pcs.
1.4280 €
250 pcs.
1.2376 €
1000 pcs.
1.0829 €
2500 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale

Buzzers, type Digisound F/DGX-.

Compact design, no electronic circuit, washable, with clearly audible penetrating sound; Sound pressure level: min. 85 dB/ 0.1m. Current consumption: max. 40 mA. Frequency: 2.4 kHz. Operating temperatures: –40 to +85 °C. Dimensions: D 12, H 9.0 mm. Grid: 6.5 mm. Weight: 2.0 g.

Technical attributes (type, operating voltage, coil impedance): F/DGX-12P, 12 V (7.0 to 16 V), 240 ohm

Technical specifications
Filter Property Value
Version signal transmitter
Impedance 240 Ω
Sound pressure level 85 db
Voltage 12 VDC
Rated current 40 mA
Colour black
Resonance frequency 2400 Hz
Logistics
Property Value
Country of origin CN
Customs tariff number 85318040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead titanium zirconium oxide
RoHS conform Yes
SVHC free No