D369-R99-NS1 | DEUTSCH

Connector, 9 pole, pitch 2.54 mm, straight, black, D369-R99-NS1

Order No.: 72P4869
MPN:
D369-R99-NS1
369 9 WAY REC, CRIMP, SKT
Series: 369
D369-R99-NS1 DEUTSCH PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
120.5351 € *
Available in 12 Days: 1,562 pcs. - if ordered today
Total Price:
120.54 € *
Price list
Quantity
Price per unit*
1 pcs.
120.5351 €
2 pcs.
114.9778 €
5 pcs.
109.8965 €
10 pcs.
102.3757 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular connector, D369-R99-NS1, DEUTSCH

9 Position, Receptacle, Connector Assembly, Crimp, Wire-to-Wire, Gold (Au), Normal, 2.54 mm Centerline, 3 Row, 400 VAC, Sealable.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated voltage 500 V
Rated current 5 A
Number of rows 3
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes