D369-R66-NS1 | DEUTSCH
Connector, 6 pole, pitch 2.54 mm, straight, black, D369-R66-NS1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.5189 € *
Available in 12 Days: 2,031 pcs. - if ordered today
Total Price:
101.52 € *
Price list
Quantity
Price per unit*
1 pcs.
101.5189 €
2 pcs.
96.8303 €
5 pcs.
92.5582 €
10 pcs.
86.2155 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, D369-R66-NS1, DEUTSCH
6 Position, Receptacle, Connector Assembly, Crimp, Wire-to-Wire, Gold (Au), Normal, 2.54 mm Centerline, 2 Row, 400 VAC, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 500 V | |
| Rated current | 5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |