D369-P66-NS1 | DEUTSCH
Connector, 6 pole, pitch 2.54 mm, straight, black, D369-P66-NS1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.4150 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
93.42 € *
Price list
Quantity
Price per unit*
1 pcs.
93.4150 €
2 pcs.
87.3936 €
5 pcs.
82.0862 €
10 pcs.
76.3147 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, D369-P66-NS1, DEUTSCH
6 Position, Plug, Connector Assembly, Crimp, Wire-to-Wire, Gold (Au), Normal, 2.54 mm Centerline, 2 Row, 400 VAC, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 500 V | |
| Rated current | 5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |