HDP24-24-23PE-L017 | DEUTSCH
Plug, 23 pole, straight, black, HDP24-24-23PE-L017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5477 € *
Available in 12 Days: 42 pcs. - if ordered today
Total Price:
29.55 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5477 €
2 pcs.
27.6437 €
5 pcs.
25.9658 €
10 pcs.
24.1332 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing, car, HDP24-24-23PE-L017, DEUTSCH
23 Position Housing, Housing for Male Terminals, Wire-to-Panel, Sealable, Black, Wire & Cable, Power, Panel Mount, -55 - 125 °C, Hybrid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 23 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |