DTM06-3S-E004 | DEUTSCH

Plug, unequipped, 3 pole, straight, 1 row, black, DTM06-3S-E004

Order No.: 36P0043
EAN: 4099889892024
MPN:
DTM06-3S-E004
Series: DTM
DTM06-3S-E004 DEUTSCH Automotive Power Connectors Image 1
DTM06-3S-E004 DEUTSCH Automotive Power Connectors Image 2
DTM06-3S-E004 DEUTSCH Automotive Power Connectors Image 3
DTM06-3S-E004 DEUTSCH Automotive Power Connectors Image 4
DTM06-3S-E004 DEUTSCH Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
5,045.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
1.2614 €

Housing terminals, DTM06-3S-E004, DEUTSCH

Housing for female terminals, Wire-to-wire, 3 Position, 4.19 mm Centerline, Sealable, Black, Wire & cable, Power & signal, Hybrid

Technical specifications
Filter Property Value
Contact type plug
Pin number 3 pole
Version straight
Grid 4.19 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane