DTM06-08SA | DEUTSCH
Socket, unequipped, 8 pole, straight, 2 rows, gray, DTM06-08SA
As a private customer, you can buy this item as soon as we have it back in stock.
Housing terminals, DTM06-08SA, DEUTSCH
Housing for female terminals, Wire-to-wire, 8 Position, 4.19 mm Centerline, Sealable, Gray, Wire & cable, Power & signal, Hybrid
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 8 pole | |
| Version | straight | |
| Grid | 4.19 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 7.5 A | |
| Additional parts | unequipped | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |