HD30-24BT-BK | DEUTSCH
Cable grommet, black, for connector, HD30-24BT-BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0825 €
25 pcs.
1.9397 €
50 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, HD30-24BT-BK, DEUTSCH
Boot, PVC, Compatible Cable Diameter Range 0-23.5 mm, Black, Operating Temperature Range -29 - 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable grommet | |
| Version | black | |
| Suitable for | connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |