DT06-6S-P012 | DEUTSCH
Socket housing, 6 pole, for DEUTSCH DT series, DT06-6S-P012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Available in 12 Days: 2,768 pcs. - if ordered today
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0825 €
25 pcs.
1.9397 €
50 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, DT06-6S-P012, DEUTSCH
6 Position Housing, Housing for Female Terminals, Wire-to-Wire, 4.44 mm Centerline, Sealable, Black, Wire & Cable, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Version | 6 pole | |
| Suitable for | DEUTSCH DT series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |