DT06-2S-CE06 | DEUTSCH

Socket housing, 2 pole, for DEUTSCH DT series, DT06-2S-CE06

Order No.: 36P3883
MPN:
DT06-2S-CE06
PLG, 2P, BLK, E, SEAL RET
Series: DT
DT06-2S-CE06 DEUTSCH Accessories for Automotive Connectors Image 1
DT06-2S-CE06 DEUTSCH Accessories for Automotive Connectors Image 2
DT06-2S-CE06 DEUTSCH Accessories for Automotive Connectors Image 3
DT06-2S-CE06 DEUTSCH Accessories for Automotive Connectors Image 4
DT06-2S-CE06 DEUTSCH Accessories for Automotive Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0353 € *
Available in 12 Days: 4,800 pcs. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
25 pcs.
0.8925 €
50 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, DT06-2S-CE06, DEUTSCH

2 Position Housing, Housing for Female Terminals, Wire-to-Wire, 5.46 mm Centerline, Sealable, Black, Wire & Cable, Power.

Technical specifications
Filter Property Value
Product type socket housing
Version 2 pole
Suitable for DEUTSCH DT series
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes