DT06-08SA-E008 | DEUTSCH
Socket housing, 8 pole, for DEUTSCH DT series, DT06-08SA-E008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3435 € *
Available in 12 Days: 543 pcs. - if ordered today
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
4.0341 €
25 pcs.
3.7723 €
50 pcs.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, DT06-08SA-E008, DEUTSCH
8 Position Housing, Housing for Female Terminals, Wire-to-Wire, 4.44 mm Centerline, Sealable, Gray, Wire & Cable, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Version | 8 pole | |
| Suitable for | DEUTSCH DT series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |