DT06-08SA-CE10 | DEUTSCH

Socket housing, 8 pole, for DEUTSCH DT series, DT06-08SA-CE10

Order No.: 36P3895
MPN:
DT06-08SA-CE10
PLG, 8P, BLK, E, SEAL RET, A
Series: DT
DT06-08SA-CE10 DEUTSCH Accessories for Automotive Connectors Image 1
DT06-08SA-CE10 DEUTSCH Accessories for Automotive Connectors Image 2
DT06-08SA-CE10 DEUTSCH Accessories for Automotive Connectors Image 3
DT06-08SA-CE10 DEUTSCH Accessories for Automotive Connectors Image 4
DT06-08SA-CE10 DEUTSCH Accessories for Automotive Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0460 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7604 €
25 pcs.
3.5105 €
50 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, DT06-08SA-CE10, DEUTSCH

8 Position Housing, Housing for Female Terminals, Wire-to-Wire, 4.44 mm Centerline, Sealable, Black, Wire & Cable, Power.

Technical specifications
Filter Property Value
Product type socket housing
Version 8 pole
Suitable for DEUTSCH DT series
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15