DT04-08PA-E008 | DEUTSCH
Socket housing, 8 pole, for DEUTSCH DT series, DT04-08PA-E008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6049 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
5.2122 €
25 pcs.
4.8552 €
50 pcs.
4.4149 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, DT04-08PA-E008, DEUTSCH
8 Position Housing, Housing for Female Terminals, Wire-to-Wire, 9.09 mm Centerline, Gray, Wire & Cable, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Version | 8 pole | |
| Suitable for | DEUTSCH DT series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |