1011-349-1205 | DEUTSCH
Dust cap, 12 pole, for plug, 1011-349-1205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1900 €
25 pcs.
1.1067 €
50 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
Dust cap, 1011-349-1205, DEUTSCH
12 Position, Black, Dust Cap, PA GF, -55 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dust cap | |
| Version | 12 pole | |
| Suitable for | plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |