1011-347-0605 | DEUTSCH
Dust cap, 6 pole, for plug, 1011-347-0605
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Available: 995 pcs.
Available in 12 Days: 3,000 pcs. - if ordered today
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8687 €
25 pcs.
0.8092 €
50 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Dust cap, 1011-347-0605, DEUTSCH
6 Position, Black, Dust Cap, PA GF, -55 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dust cap | |
| Version | 6 pole | |
| Suitable for | plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |