WAFER 2 | Daylight
LED-light pad, A3, WAFER 2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.8305 € *
Available: 4 pcs.
Total Price:
36.83 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8305 €
10 pcs.
34.3910 €
*incl. VAT plus shipping costs
Subject to prior sale
Lightpad, WAFER 2, Daylight
Ultra-bright, ultra-slim, and ultra-lightweight. The Wafer Lightpad is your essential tool for tracing, weeding, and quilting. An LED lightpad for high-quality, even brightness from edge to edge, with 80+ CRI for natural daylight accurate colour matching when drawing or tracing. Use the 3 step dimmer to adjust the light to suit your paper weight or fabric thickness and use the handy ruler guide (inches and centimeters) for extra precision.
Features
- Sleek Design
- 3 Brightness Levels
- USB Charging
- Even Brightness
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | A3 | |
| Illuminant type | LED | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Length | 460 mm | |
| Width | 335 mm | |
| Depth | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94052140 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |