WAFER 2 (A3+ /FQ) | Daylight
LED-wafer light panel, 640 lm, WAFER 2 (A3+ /FQ)
Order No.: 07L3980
EAN: 5022737350307
MPN:
WAFER 2 (A3+ /FQ)
E35030
This item is no longer available.
As an alternative, we recommend the following item:
Lightbox, E35030, Daylight
A3 size: Ultra bright, ultra slim, ultra light, the Wafer 2 lightbox is your must have tool for tracing, on paper or fabric. LED lightbox for an even brightness from edge to edge, the light is dimmable to suit paper weight and fabric thickness and include a handy marking guide on the sides (inches and centimetres).
Features
- 8 mm thick
- Daylight light source provides true colour matching
- LED give an even brightness
- Fully dimmable with memory function
- Illuminated area: 32cm x 44cm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Luminous flux | 640 lm | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Length | 480 mm | |
| Width | 360 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94052140 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |