WAFER 1 | Daylight

LED-light pad, A4, WAFER 1

Order No.: 07L3994
EAN: 5022737351519
MPN:
WAFER 1
E35151
Series: WAFER
WAFER 1 Daylight Workplace Lamps Image 1
WAFER 1 Daylight Workplace Lamps Image 2
WAFER 1 Daylight Workplace Lamps Image 3
WAFER 1 Daylight Workplace Lamps Image 4
WAFER 1 Daylight Workplace Lamps Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.6905 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.69 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6905 €
16 pcs.
27.2510 €
*incl. VAT plus shipping costs
Subject to prior sale

Lightpad, WAFER 1, Daylight

Bright, slim and lightweight, the Wafer Lightbox is your essential tool for tracing, papercraft, and quilting. An LED lightbox for high-quality, even brightness from edge to edge, with 80+ CRI for daylight accurate colour matching when drawing or tracing. Dim the light to suit your paper weight and fabric thickness and use the handy ruler guide (inches and centimeters) for precision.

Features

  • Sleek Design
  • 3 Brightness Levels
  • USB Charging
  • Even Brightness
Technical specifications
Filter Property Value
Version A4
Illuminant type LED
Rechargeable No
Explosion Safe No
Length 350 mm
Width 250 mm
Depth 7 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 94052140
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15