FM25L16B-GTR | Cypress
FRAM, 16 kbit, SOIC-8, Cypress FM25L16B-GTR
Order No.: 53S4003
MPN:
FM25L16B-GTR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: 1 Week
High-Density 16 kBit SPI F-RAM, FM25L16B-GTR, Cypress
The FM25L16B-GTR is a high-performance 16 Kbit F-RAM, offering 151-year data retention and high write endurance. It provides reliable, high-speed performance, making it ideal for applications requiring frequent or rapid writes, such as data collection and demanding industrial controls.
Features
- Advanced high-reliability ferroelectric process
- Very fast serial peripheral interface (SPI)
- Sophisticated write protection scheme
- Low power consumption
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Memory size | 16 kbit | |
| Voltage | 2.7-3.6 V | |
| Clock frequency | 20 MHz | |
| Technology | FRAM | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423290 |
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |