FM24C04B-GTR | Cypress
FRAM, 4 kbit, SOIC-8, Cypress FM24C04B-GTR
NCNR (non cancelable / non returnable)
4-Kbit nonvolatile memory, FM24C04B-GTR, Cypress
The FM24C04B-GTR is a 4-Kbit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by EEPROM and other nonvolatile memories. Unlike EEPROM, the FM24C04B-GTR performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other nonvolatile memories. Also, F-RAM exhibits much lower power during writes than EEPROM since write operations do not require an internally elevated power supply voltage for write circuits. The FM24C04B-GTR is capable of supporting 1014 read/write cycles, or 100 million times more write cycles than EEPROM
Features
- Advanced high-reliability ferroelectric process
- Low power consumption
- Restriction of hazardous substances (RoHS) compliant
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Memory size | 4 kbit | |
| Voltage | 4.5-5.5 V | |
| Access time | 550 s | |
| Clock frequency | 1 MHz | |
| Technology | FRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423290 |
| MSL | MSL 3 |
| Original Packaging | Reel with 2,500 pieces |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |