RSF74Y100RN | Cynergy3
Float switch, Ø 16.5 mm, PP, RSF74Y100RN
Unit Price (€ / pc.)
38.8297 € *
Available in 5 Days: 51 pcs. - if ordered today
Float switch, RSF74Y100RN, Cynergy3
The RSF74Y100RN float switch is designed for fitting through a tank wall from th outside, where access to the inside for fitting is not possible. Typical applications include vending machines, commercial dishwashers and auxiliary tanks on vehicles.
Technical specifications
Filter | Property | Value |
---|---|---|
Latching switching function | Form A (N/O)/Form B (N/C) | |
Medium | liquids | |
Shell Material | PP | |
Switching Voltage (AC) | 240 V | |
diameter | 16.5 mm | |
Switching Voltage (DC) | 120 V | |
Product type | float switch |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 90261089 |
Country of origin | GB |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 6/8/11 |