RSF46Y100RF | Cynergy3
Float switch, Ø 16.5 mm, PPS, RSF46Y100RF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.2216 € *
Available in 12 Days: 365 pcs. - if ordered today
Float switch, RSF46Y100RF, Cynergy3
This product is designed as a compact internal fitting device, with a wide range of options, making this ideal for size sensitive applications. Typical applications include vending machines, commercial washing machines and evaporator units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | float switch | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Shell Material | PPS | |
| Switching Voltage (DC) | 120 V | |
| Switching Voltage (AC) | 240 V | |
| diameter | 16.5 mm | |
| Medium | liquids | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 90261089 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |