RSF44Y100RF | Cynergy3
Float switch, Ø 16.5 mm, PP, RSF44Y100RF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.5076 € *
Standard delivery time from the manufacturer is: 9 Weeks
Float switch, RSF44Y100RF, Cynergy3
This product is designed as a compact internal fitting device, with a wide range of options, making this ideal for size sensitive applications. Typical applications include vending machines, commercial washing machines and evaporator units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | float switch | |
| Shell Material | PP | |
| Switching Voltage (DC) | 120 V | |
| Switching Voltage (AC) | 240 V | |
| diameter | 16.5 mm | |
| Medium | liquids |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 90261089 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |