MPDCD3-B | CRYDOM
Solid state relay, 3-32 VDC, zero voltage switching, 3-60 VDC, 3 A, PCB mounting, MPDCD3-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.3445 € *
Available in 12 Days: 3 pcs. - if ordered today
Total Price:
61.34 € *
Price list
Quantity
Price per unit*
1 pcs.
61.3445 €
5 pcs.
58.1672 €
10 pcs.
54.4187 €
25 pcs.
49.6111 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, MPDCD3-B, CRYDOM
SSR Relay, PCB Mount SIP, 60VDC/3A, 3-32VDC In, BJT Output, Normally closed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Voltage | 3-60 VDC | |
| Control Voltage | 3-32 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |