MP240D4 | CRYDOM

Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 4 A, PCB mounting, MP240D4

Order No.: 31G1116
EAN: 4099889360332
MPN:
MP240D4
Series: MP
MP240D4 CRYDOM Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.7404 € *
Available in 12 Days: 322 pcs. - if ordered today
Total Price:
53.74 € *
Price list
Quantity
Price per unit*
1 pcs.
53.7404 €
5 pcs.
50.9677 €
10 pcs.
47.6714 €
25 pcs.
43.4707 €
*incl. VAT plus shipping costs
Subject to prior sale

Solid state relay, MP240D4, CRYDOM

For PCB connection, with DC input and triac output; Operating voltage: 24 to 280 VAC. Frequency: 47 to 63 Hz. Surge current (16.6 ms): max. 90 A. Dielectric strength: 4000 Vrms. Insulation resistance: min. 10 Gohm on 500 VDC. Input impedance: 1.5 kohm. Capacitance input/output: max. 8.0 pF. Voltage drop: max. 1.6 V. Voltage rate of rise: min. 200 V/µs. Ambient temperatures: -40 to +80 °C. Dimensions: 43.1 x 10.2 x 24.4 mm. Certifications: UL, CSA, VDE. Table index, type, load current, control voltage.

Type: MP240D4, 4.0 A, 3.0 to 32 VDC.

Technical specifications
Filter Property Value
Rated current 4 A
Voltage 24-280 VAC
Control Voltage 3-32 VDC
Switching Mode zero voltage switching
Assembly PCB mounting
LED display No
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes