HD4875 | CRYDOM

Solid state relay, 3-32 VDC, zero voltage switching, 75 A, PCB mounting, HD4875

Order No.: 30G8722
EAN: 4099889359688
MPN:
HD4875
Series: HD
CRYDOM
default L
Image may differ
Unit Price (€ / pc.)
141.6695 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
141.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.6695 €

Solid State Relay, HD4875, CRYDOM

Solid State Relay, Panel Mount, IP00, 530VAC/75A, DC In, Zero Cross

Features

  • Ratings from 12A to 125A @ 48-530 VAC
  • SCR output for heavy industrial loads
  • Zero Voltage or instantaneous turn-on outputs
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1
  • Improved SEMS screw and washer
  • Redesigned housing with anti-rotation barriers
  • AC or DC control
  • Direct bond copper substrate
  • EMC compliant to Level 3
  • Direct power lead frame
  • Epoxy free design
Technical specifications
LED display No
Assembly PCB mounting
Rated current 75 A
Switching Mode zero voltage switching
Voltage V RRM (peak reverse voltage) 1.2 kV
Control Voltage 3-32 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Switching Mode
Control Voltage
Assembly
Rated current
Voltage V RRM (peak reverse voltage)
Voltage
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Switching Mode
Control Voltage
Assembly
Rated current
Voltage V RRM (peak reverse voltage)
Voltage