H12WD48125PG | CRYDOM

Solid state relay, 660 VAC, zero voltage switching, 4-32 VDC, 125 A, PCB mounting, H12WD48125PG

Order No.: 30G8706
EAN: 4099889359534
MPN:
H12WD48125PG
Series: H12
H12WD48125PG CRYDOM Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
192.6848 € *
Available in 12 Days: 2 pcs. - if ordered today
Total Price:
192.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
192.6848 €

Solid state relay, H12WD48125PG, CRYDOM

Solid state relay, Panel Mount, IP00, 660VAC/125A, DC In, Zero Cross, IOP, LED.

Features

  • Low off-state leakage current (snubberless)
  • SCR output for heavy industrial loads
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1
  • Improved SEMS screw and washer
Technical specifications
Filter Property Value
Rated current 125 A
Voltage 4-32 VDC
Control Voltage 660 VAC
Voltage V RRM (peak reverse voltage) 1.2 kV
Switching Mode zero voltage switching
Assembly PCB mounting
LED display Yes
Logistics
Property Value
Customs tariff number 85364900
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes