EL240A20-24 | CRYDOM
Solid state relay, 21-27 VDC, zero voltage switching, 20 A, EL240A20-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.4143 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
65.41 € *
Price list
Quantity
Price per unit*
1 pcs.
65.4143 €
2 pcs.
63.5460 €
5 pcs.
61.7848 €
10 pcs.
60.1069 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, EL240A20-24, CRYDOM
This AC Output solid state relay comes in a compact 21 x 35 mm housing with a pre-installed thermal pad and input LED status indicator. The EL240A20-24 has a Zero Voltage Turn-On output rated for 20 Amps at 24 to 280 VAC, comes with standard Quick Connect terminals for easy installation, and it's cULus and TUV certified and CE compliant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 20 A | |
| Control Voltage | 21-27 VDC | |
| Switching Mode | zero voltage switching | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |