EL100D10-24 | CRYDOM
Solid state relay, 100 VDC, 21-27 VDC, 10 A, EL100D10-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.1196 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
58.12 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1196 €
5 pcs.
56.4536 €
10 pcs.
54.8947 €
25 pcs.
53.4072 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, EL100D10-24, CRYDOM
This DC Output solid state relay comes in a compact 21 x 35 mm housing with a pre-installed thermal pad so there is no need to use thermal grease. The EL100D10-24 has a MOSFET output rated for 10 Amps at 100 VDC, comes with standard Quick Connect terminals for easy installation, and it's cULus and TUV certified and CE compliant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 10 A | |
| Voltage | 21-27 VDC | |
| Control Voltage | 100 VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |