DRA1-CMXE60D5 | CRYDOM
Solid state relay, 60 VDC, immediate switching, 20-28 VDC, 5 A, DIN rail, DRA1-CMXE60D5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.7447 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
72.74 € *
Price list
Quantity
Price per unit*
1 pcs.
72.7447 €
2 pcs.
70.6741 €
5 pcs.
68.7106 €
10 pcs.
66.8542 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, DRA1-CMXE60D5, CRYDOM
Solid state relay, DIN Rail Mount 10mm, 60VDC/5A, 20-28VDC In, FET Output.
Features
- 10 mm Single Channel DIN Rail Mount SSR Assembly
- Cage style screw terminals for easy connection
- Fits standard 35 mm DIN rail
- Includes LED Status indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 5 A | |
| Voltage | 20-28 VDC | |
| Control Voltage | 60 VDC | |
| Switching Mode | immediate switching | |
| Assembly | DIN rail | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |