DRA1-CMX100D10 | CRYDOM
Solid state relay, 100 VDC, immediate switching, 3-10 VDC, 8 A, DIN rail, DRA1-CMX100D10
As a private customer, you can buy this item as soon as we have it back in stock.
Solid state relay, DRA1-CMX100D10, CRYDOM
Solid state relay, DIN Rail Mount 10mm, 100VDC/8A, 3-10VDC In, FET Output.
Features
- 10 mm Single Channel DIN Rail Mount SSR Assembly
- Cage style screw terminals for easy connection
- Fits standard 35 mm DIN rail
- Includes LED Status indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 8 A | |
| Assembly | DIN rail | |
| Voltage | 3-10 VDC | |
| Switching Mode | immediate switching | |
| Control Voltage | 100 VDC | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |