DC60S3 | CRYDOM
Solid state relay, 60 VDC, 3.5-32 VDC, 3 A, PCB mounting, DC60S3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.0312 € *
Available in 12 Days: 12 pcs. - if ordered today
Total Price:
41.03 € *
Price list
Quantity
Price per unit*
1 pcs.
41.0312 €
10 pcs.
38.1038 €
25 pcs.
35.5572 €
50 pcs.
32.3323 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, DC60S3, CRYDOM
Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.
Features
- Bi-Polar transistor output
- UL Approved, CE Compliant to EN60950-1
- Epoxy free design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Voltage | 3.5-32 VDC | |
| Control Voltage | 60 VDC | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |