DC60S7 | CRYDOM
Solid state relay, 60 VDC, 3.5-32 VDC, 7 A, PCB mounting, DC60S7
Unit Price (€ / pc.)
58.2267 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 1 Week **
Total Price:
58.23 € *
Price list
Quantity
Price per unit*
2 pcs.
58.2267 €
9 pcs.
48.7186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
LED display | No | |
Assembly | PCB mounting | |
Rated current | 7 A | |
Voltage | 3.5-32 VDC | |
Control Voltage | 60 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |