DC60D60C | CRYDOM
Solid state relay, 60 VDC, 4-32 VDC, 60 A, PCB mounting, DC60D60C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
168.2898 € *
Standard delivery time from the manufacturer is: 16 Weeks
Solid state relay, DC60D60C, CRYDOM
Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers. This product is suitable for higher-current applications.
Features
- LED status indicator
- UL Approved, CE Compliant to EN60950-1
- Mosfet output
- EMC compliant to Level 3
- Epoxy free design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 60 A | |
| Voltage | 4-32 VDC | |
| Control Voltage | 60 VDC | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |