DC100D40 | CRYDOM
Solid state relay, 4-32 VDC, 1-100 VDC, 40 A, PCB mounting, DC100D40
Unit Price (€ / pc.)
123.3911 € *
Available in 5 Days: 17 pcs. - if ordered today
Solid state relay, DC100D40, CRYDOM
Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.
Features
- LED status indicator
- UL Approved, CE Compliant to EN60950-1
- Mosfet output
- EMC compliant to Level 3
- Epoxy free design
Technical specifications
Filter | Property | Value |
---|---|---|
LED display | Yes | |
Assembly | PCB mounting | |
Rated current | 40 A | |
Voltage | 1-100 VDC | |
Control Voltage | 4-32 VDC |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |