DC100D100C | CRYDOM
Solid state relay, 100 VDC, 4-32 VDC, 100 A, PCB mounting, DC100D100C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.2791 € *
Available in 12 Days: 101 pcs. - if ordered today
Solid state relay, DC100D100C, CRYDOM
Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.
Features
- LED status indicator
- UL Approved, CE Compliant to EN60950-1
- Mosfet output
- EMC compliant to Level 3
- Epoxy free design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 100 A | |
| Voltage | 4-32 VDC | |
| Control Voltage | 100 VDC | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |