D4D12 | CRYDOM

Solid state relay, 3.5-32 VDC, 1-400 VDC, 12 A, PCB mounting, D4D12

Order No.: 30G8525
EAN: 4099889358803
MPN:
D4D12
Series: 1-DC
D4D12 CRYDOM Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
112.4193 € *
Available in 12 Days: 63 pcs. - if ordered today
Total Price:
224.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
112.4193 €

Solid state relay, D4D12, CRYDOM

SSR Relay, Panel Mount, IP00, SSR 400 VDC/12 A, 3.5-32 VDC In, FET Output.

Technical specifications
Filter Property Value
Rated current 12 A
Voltage 1-400 VDC
Control Voltage 3.5-32 VDC
Assembly PCB mounting
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes