D2D07 | CRYDOM
Solid state relay, 3.5-32 VDC, 1-200 VDC, 7 A, PCB mounting, D2D07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.6506 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
99.65 € *
Price list
Quantity
Price per unit*
1 pcs.
99.6506 €
2 pcs.
95.0572 €
5 pcs.
90.8565 €
10 pcs.
84.6328 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, D2D07, CRYDOM
Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.
Features
- Mosfet output
- UL Approved, CE Compliant to EN60950-1
- Epoxy free design
- EMC compliant to Level 3
- DC Control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 7 A | |
| Voltage | 1-200 VDC | |
| Control Voltage | 3.5-32 VDC | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |