D1D60 | CRYDOM
Solid state relay, 100 VDC, 3.5-32 VDC, 60 A, PCB mounting, D1D60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
161.1498 € *
Available in 12 Days: 27 pcs. - if ordered today
Solid state relay, D1D60, CRYDOM
Solid state relay, Panel Mount, IP00, 100VDC/60A, 3.5-32VDC In, FET Output.
Features
- Mosfet Output
- UL Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- DC control
- EMC Compliant to Level 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 60 A | |
| Voltage | 3.5-32 VDC | |
| Control Voltage | 100 VDC | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |