D1D12 | CRYDOM

Solid state relay, 3.5-32 VDC, 1-100 VDC, 12 A, PCB mounting, D1D12

Order No.: 31G1201
EAN: 4099889360479
MPN:
D1D12
Series: 1-DC
D1D12 CRYDOM Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
98.3297 € *
Available: 1 pcs.
Available in 12 Days: 150 pcs. - if ordered today
Total Price:
98.33 € *
Price list
Quantity
Price per unit*
1 pcs.
98.3297 €
2 pcs.
93.7958 €
5 pcs.
89.6546 €
10 pcs.
83.5142 €
*incl. VAT plus shipping costs
Subject to prior sale

Solid state relay, D1D12, CRYDOM

With MOSFET output, this Panel Mount DC Solid State Relay offers reliable fast switching of DC loads through low On-State resistance. Power ratings for this DC output SSR range up to 100 Amps at 100 VDC and 10 Amps at 500 VDC.

Features

  • Improved SEMS screw and washer
  • Redesigned housing with anti-rotation barriers
  • DC control
  • Epoxy free design
Technical specifications
Filter Property Value
Rated current 12 A
Voltage 1-100 VDC
Control Voltage 3.5-32 VDC
Assembly PCB mounting
Logistics
Property Value
Customs tariff number 85364900
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes