CWA2425E | CRYDOM

Solid state relay, 280 VAC, 18-36 VAC, 25 A, PCB mounting, CWA2425E

Order No.: 30G8276
EAN: 4099889358438
MPN:
CWA2425E
Series: CW24
CWA2425E CRYDOM Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.0613 € *
Available in 12 Days: 3 pcs. - if ordered today
Total Price:
165.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
55.0613 €

Solid state relay, CWA2425E, CRYDOM

This Panel mount AC output solid state relays offers a back-to-back SCR output for reliable switching of commercial and heavy industrial loads. It includes a removable IP20 “touch-safe” cover for added safety.

Features

  • LED status indicator
  • UL/CSA/TUV Approved, CE Compliant to EN60950-1
  • Improved SEMS screw and washer
  • Redesigned housing with anti-rotation barriers
  • EMC Compliant to Level 3
  • Epoxy free design
Technical specifications
Filter Property Value
Rated current 25 A
Voltage 18-36 VAC
Control Voltage 280 VAC
Voltage V RRM (peak reverse voltage) 600 V
Assembly PCB mounting
LED display Yes
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes