CKRD2430 | CRYDOM
Solid state relay, 4-32 VDC, zero voltage switching, 24-280 VAC, 30 A, DIN rail, CKRD2430
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.5784 € *
Available in 12 Days: 25 pcs. - if ordered today
Total Price:
101.58 € *
Price list
Quantity
Price per unit*
1 pcs.
101.5784 €
2 pcs.
98.7581 €
5 pcs.
96.0806 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, CKRD2430, CRYDOM
This solid-state relay features SCR output for heavy industrial loads and an LED input status indicator.
Features
- Slim 22.5mm (width) package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 30 A | |
| Voltage | 24-280 VAC | |
| Control Voltage | 4-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |